HR10A-10J-12P(74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR10A-10J-12P(74)
HR10A-10J-12P(74)
HR10A-10J-12P(74)

HR10A-10J-12P(74)

DigiKey Part Number
HR1632-ND
Manufacturer
Manufacturer Product Number
HR10A-10J-12P(74)
Description
CONN JACK MALE 12P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Jack, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR10A-10J-12P(74) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp, Strain Relief
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyamide (PA), Nylon
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,37000 €20,37 €
2016,48050 €329,61 €
4015,69425 €627,77 €
6015,25183 €915,11 €
10014,71230 €1.471,23 €
26013,75400 €3.576,04 €
50013,13464 €6.567,32 €
Manufacturers Standard Package
Unit Price without VAT:20,37000 €
Unit Price with VAT:24,24030 €