
H4BXT-10108-B6 | |
|---|---|
DigiKey Part Number | H4BXT-10108-B6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10108-B6 |
Description | JUMPER-H9992TR/1853 BK/X 8" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47600 € | 4,76 € |
| 30 | 0,43200 € | 12,96 € |
| 50 | 0,41260 € | 20,63 € |
| 100 | 0,38810 € | 38,81 € |
| 250 | 0,35776 € | 89,44 € |
| 500 | 0,33644 € | 168,22 € |
| 1.000 | 0,31638 € | 316,38 € |
| 2.500 | 0,29170 € | 729,25 € |
| 5.000 | 0,27433 € | 1.371,65 € |
| Unit Price without VAT: | 0,47600 € |
|---|---|
| Unit Price with VAT: | 0,56644 € |









