
H4BXT-10108-R6 | |
|---|---|
DigiKey Part Number | H4BXT-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10108-R6 |
Description | JUMPER-H9992TR/1853 RD/X 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47200 € | 4,72 € |
| 30 | 0,42833 € | 12,85 € |
| 50 | 0,40940 € | 20,47 € |
| 100 | 0,38490 € | 38,49 € |
| 250 | 0,35488 € | 88,72 € |
| 500 | 0,33372 € | 166,86 € |
| 1.000 | 0,31382 € | 313,82 € |
| 2.500 | 0,28934 € | 723,35 € |
| 5.000 | 0,27211 € | 1.360,55 € |
| Unit Price without VAT: | 0,47200 € |
|---|---|
| Unit Price with VAT: | 0,56168 € |

