
H4BXT-10103-R6 | |
|---|---|
DigiKey Part Number | H4BXT-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10103-R6 |
Description | JUMPER-H9992TR/1853 RD/X 3" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40300 € | 4,03 € |
| 30 | 0,36533 € | 10,96 € |
| 50 | 0,34940 € | 17,47 € |
| 100 | 0,32850 € | 32,85 € |
| 250 | 0,30280 € | 75,70 € |
| 500 | 0,28474 € | 142,37 € |
| 1.000 | 0,26776 € | 267,76 € |
| 2.500 | 0,24687 € | 617,18 € |
| 5.000 | 0,23217 € | 1.160,85 € |
| Unit Price without VAT: | 0,40300 € |
|---|---|
| Unit Price with VAT: | 0,47957 € |

