
H4BXG-10102-R8 | |
|---|---|
DigiKey Part Number | H4BXG-10102-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10102-R8 |
Description | JUMPER-H9991TR/1852RD/X 2" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,39900 € | 3,99 € |
| 30 | 0,36200 € | 10,86 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,32520 € | 32,52 € |
| 250 | 0,29980 € | 74,95 € |
| 500 | 0,28194 € | 140,97 € |
| 1.000 | 0,26512 € | 265,12 € |
| 2.500 | 0,24444 € | 611,10 € |
| 5.000 | 0,22988 € | 1.149,40 € |
| Unit Price without VAT: | 0,39900 € |
|---|---|
| Unit Price with VAT: | 0,47481 € |











