
H4BXG-10102-S8 | |
|---|---|
DigiKey Part Number | H4BXG-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10102-S8 |
Description | JUMPER-H9991TR/1852SL/X 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40200 € | 4,02 € |
| 30 | 0,36500 € | 10,95 € |
| 50 | 0,34880 € | 17,44 € |
| 100 | 0,32790 € | 32,79 € |
| 250 | 0,30228 € | 75,57 € |
| 500 | 0,28424 € | 142,12 € |
| 1.000 | 0,26729 € | 267,29 € |
| 2.500 | 0,24644 € | 616,10 € |
| 5.000 | 0,23176 € | 1.158,80 € |
| Unit Price without VAT: | 0,40200 € |
|---|---|
| Unit Price with VAT: | 0,47838 € |











