
H4BXG-10104-R8 | |
|---|---|
DigiKey Part Number | H4BXG-10104-R8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10104-R8 |
Description | JUMPER-H9991TR/1852RD/X 4" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43100 € | 4,31 € |
| 30 | 0,39900 € | 11,97 € |
| 50 | 0,38480 € | 19,24 € |
| 100 | 0,36650 € | 36,65 € |
| 250 | 0,34348 € | 85,87 € |
| 500 | 0,32704 € | 163,52 € |
| 1.000 | 0,31142 € | 311,42 € |
| 2.500 | 0,29192 € | 729,80 € |
| 5.000 | 0,27798 € | 1.389,90 € |
| Unit Price without VAT: | 0,43100 € |
|---|---|
| Unit Price with VAT: | 0,51289 € |












