
H4BBG-10104-Y8 | |
---|---|
DigiKey Part Number | H4BBG-10104-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10104-Y8 |
Description | JUMPER-H9991TR/1852YL/H9991TR 4" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,46100 € | 4,61 € |
30 | 0,41867 € | 12,56 € |
50 | 0,40000 € | 20,00 € |
100 | 0,37610 € | 37,61 € |
250 | 0,34676 € | 86,69 € |
500 | 0,32606 € | 163,03 € |
1.000 | 0,30663 € | 306,63 € |
2.500 | 0,28271 € | 706,78 € |
5.000 | 0,26587 € | 1.329,35 € |
Unit Price without VAT: | 0,46100 € |
---|---|
Unit Price with VAT: | 0,54859 € |









