
H4BBG-10104-B8 | |
|---|---|
DigiKey Part Number | H4BBG-10104-B8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10104-B8 |
Description | JUMPER-H9991TR/1852BK/H9991TR 4" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46500 € | 4,65 € |
| 30 | 0,42133 € | 12,64 € |
| 50 | 0,40280 € | 20,14 € |
| 100 | 0,37870 € | 37,87 € |
| 250 | 0,34916 € | 87,29 € |
| 500 | 0,32830 € | 164,15 € |
| 1.000 | 0,30874 € | 308,74 € |
| 2.500 | 0,28465 € | 711,62 € |
| 5.000 | 0,26770 € | 1.338,50 € |
| Unit Price without VAT: | 0,46500 € |
|---|---|
| Unit Price with VAT: | 0,55335 € |











