
H4BBG-10106-Y8 | |
---|---|
DigiKey Part Number | H4BBG-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10106-Y8 |
Description | JUMPER-H9991TR/1852YL/H9991TR 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,48000 € | 4,80 € |
30 | 0,43467 € | 13,04 € |
50 | 0,41520 € | 20,76 € |
100 | 0,39040 € | 39,04 € |
250 | 0,35992 € | 89,98 € |
500 | 0,33846 € | 169,23 € |
1.000 | 0,31828 € | 318,28 € |
2.500 | 0,29345 € | 733,62 € |
5.000 | 0,27597 € | 1.379,85 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |









