
H4BBG-10104-W8 | |
|---|---|
DigiKey Part Number | H4BBG-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10104-W8 |
Description | JUMPER-H9991TR/1852WH/H9991TR 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48500 € | 4,85 € |
| 30 | 0,44833 € | 13,45 € |
| 50 | 0,43260 € | 21,63 € |
| 100 | 0,41180 € | 41,18 € |
| 250 | 0,38596 € | 96,49 € |
| 500 | 0,36752 € | 183,76 € |
| 1.000 | 0,34996 € | 349,96 € |
| 2.500 | 0,32804 € | 820,10 € |
| 5.000 | 0,31239 € | 1.561,95 € |
| Unit Price without VAT: | 0,48500 € |
|---|---|
| Unit Price with VAT: | 0,57715 € |












