


H3BXT-10112-V6 | |
|---|---|
DigiKey Part Number | H3BXT-10112-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-V6 |
Description | JUMPER-H1504TR/A3049V/X 12" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49000 € | 4,90 € |
| 30 | 0,44400 € | 13,32 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,39890 € | 39,89 € |
| 250 | 0,36768 € | 91,92 € |
| 500 | 0,34576 € | 172,88 € |
| 1.000 | 0,32515 € | 325,15 € |
| 2.500 | 0,29979 € | 749,48 € |
| 5.000 | 0,28193 € | 1.409,65 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |











