


H3BXT-10104-V6 | |
|---|---|
DigiKey Part Number | H3BXT-10104-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-V6 |
Description | JUMPER-H1504TR/A3049V/X 4" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42100 € | 4,21 € |
| 30 | 0,38167 € | 11,45 € |
| 50 | 0,36480 € | 18,24 € |
| 100 | 0,34300 € | 34,30 € |
| 250 | 0,31620 € | 79,05 € |
| 500 | 0,29732 € | 148,66 € |
| 1.000 | 0,27960 € | 279,60 € |
| 2.500 | 0,25778 € | 644,45 € |
| 5.000 | 0,24243 € | 1.212,15 € |
| Unit Price without VAT: | 0,42100 € |
|---|---|
| Unit Price with VAT: | 0,50099 € |











