


H3BXT-10102-V6 | |
|---|---|
DigiKey Part Number | H3BXT-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-V6 |
Description | JUMPER-H1504TR/A3049V/X 2" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40300 € | 4,03 € |
| 30 | 0,36600 € | 10,98 € |
| 50 | 0,34980 € | 17,49 € |
| 100 | 0,32890 € | 32,89 € |
| 250 | 0,30316 € | 75,79 € |
| 500 | 0,28510 € | 142,55 € |
| 1.000 | 0,26809 € | 268,09 € |
| 2.500 | 0,24718 € | 617,95 € |
| 5.000 | 0,23245 € | 1.162,25 € |
| Unit Price without VAT: | 0,40300 € |
|---|---|
| Unit Price with VAT: | 0,47957 € |











