


H3BXT-10103-R4 | |
|---|---|
DigiKey Part Number | H3BXT-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-R4 |
Description | JUMPER-H1504TR/A2015R/X 3" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,40400 € | 4,04 € |
| 30 | 0,36600 € | 10,98 € |
| 50 | 0,34960 € | 17,48 € |
| 100 | 0,32880 € | 32,88 € |
| 250 | 0,30316 € | 75,79 € |
| 500 | 0,28506 € | 142,53 € |
| 1.000 | 0,26806 € | 268,06 € |
| 2.500 | 0,24715 € | 617,88 € |
| 5.000 | 0,23243 € | 1.162,15 € |
| Unit Price without VAT: | 0,40400 € |
|---|---|
| Unit Price with VAT: | 0,48076 € |












