


H3BXT-10103-G4 | |
|---|---|
DigiKey Part Number | H3BXT-10103-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-G4 |
Description | JUMPER-H1504TR/A2015G/X 3" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41000 € | 4,10 € |
| 30 | 0,37200 € | 11,16 € |
| 50 | 0,35540 € | 17,77 € |
| 100 | 0,33420 € | 33,42 € |
| 250 | 0,30808 € | 77,02 € |
| 500 | 0,28968 € | 144,84 € |
| 1.000 | 0,27241 € | 272,41 € |
| 2.500 | 0,25116 € | 627,90 € |
| 5.000 | 0,23620 € | 1.181,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











