


H3BXT-10108-R4 | |
|---|---|
DigiKey Part Number | H3BXT-10108-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-R4 |
Description | JUMPER-H1504TR/A2015R/X 8" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44600 € | 4,46 € |
| 30 | 0,40433 € | 12,13 € |
| 50 | 0,38660 € | 19,33 € |
| 100 | 0,36340 € | 36,34 € |
| 250 | 0,33500 € | 83,75 € |
| 500 | 0,31500 € | 157,50 € |
| 1.000 | 0,29623 € | 296,23 € |
| 2.500 | 0,27312 € | 682,80 € |
| 5.000 | 0,25685 € | 1.284,25 € |
| Unit Price without VAT: | 0,44600 € |
|---|---|
| Unit Price with VAT: | 0,53074 € |











