


H3BBG-10112-B8 | |
|---|---|
DigiKey Part Number | H3BBG-10112-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-B8 |
Description | JUMPER-H1505TR/A3048B/H1505TR12" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65600 € | 6,56 € |
| 30 | 0,60667 € | 18,20 € |
| 50 | 0,58480 € | 29,24 € |
| 100 | 0,55700 € | 55,70 € |
| 250 | 0,52204 € | 130,51 € |
| 500 | 0,49712 € | 248,56 € |
| 1.000 | 0,47339 € | 473,39 € |
| 2.500 | 0,44375 € | 1.109,38 € |
| 5.000 | 0,42258 € | 2.112,90 € |
| Unit Price without VAT: | 0,65600 € |
|---|---|
| Unit Price with VAT: | 0,78064 € |











