


H3BBG-10112-N8 | |
|---|---|
DigiKey Part Number | H3BBG-10112-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-N8 |
Description | JUMPER-H1505TR/A3048N/H1505TR12" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62900 € | 6,29 € |
| 30 | 0,57000 € | 17,10 € |
| 50 | 0,54480 € | 27,24 € |
| 100 | 0,51230 € | 51,23 € |
| 250 | 0,47228 € | 118,07 € |
| 500 | 0,44412 € | 222,06 € |
| 1.000 | 0,41763 € | 417,63 € |
| 2.500 | 0,38506 € | 962,65 € |
| 5.000 | 0,36214 € | 1.810,70 € |
| Unit Price without VAT: | 0,62900 € |
|---|---|
| Unit Price with VAT: | 0,74851 € |











