


H3AXT-10112-R4 | |
|---|---|
DigiKey Part Number | H3AXT-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10112-R4 |
Description | JUMPER-H1506TR/A2015R/X 12" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49400 € | 4,94 € |
| 30 | 0,44833 € | 13,45 € |
| 50 | 0,42860 € | 21,43 € |
| 100 | 0,40300 € | 40,30 € |
| 250 | 0,37148 € | 92,87 € |
| 500 | 0,34934 € | 174,67 € |
| 1.000 | 0,32851 € | 328,51 € |
| 2.500 | 0,30289 € | 757,23 € |
| 5.000 | 0,28485 € | 1.424,25 € |
| Unit Price without VAT: | 0,49400 € |
|---|---|
| Unit Price with VAT: | 0,58786 € |











