


H3AXT-10105-R4 | |
|---|---|
DigiKey Part Number | H3AXT-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10105-R4 |
Description | JUMPER-H1506TR/A2015R/X 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44000 € | 4,40 € |
| 30 | 0,39933 € | 11,98 € |
| 50 | 0,38140 € | 19,07 € |
| 100 | 0,35870 € | 35,87 € |
| 250 | 0,33064 € | 82,66 € |
| 500 | 0,31094 € | 155,47 € |
| 1.000 | 0,29239 € | 292,39 € |
| 2.500 | 0,26958 € | 673,95 € |
| 5.000 | 0,25352 € | 1.267,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |











