


H3AXT-10112-A4 | |
|---|---|
DigiKey Part Number | H3AXT-10112-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10112-A4 |
Description | JUMPER-H1506TR/A2015A/X 12" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49800 € | 4,98 € |
| 30 | 0,45200 € | 13,56 € |
| 50 | 0,43200 € | 21,60 € |
| 100 | 0,40630 € | 40,63 € |
| 250 | 0,37452 € | 93,63 € |
| 500 | 0,35220 € | 176,10 € |
| 1.000 | 0,33119 € | 331,19 € |
| 2.500 | 0,30536 € | 763,40 € |
| 5.000 | 0,28718 € | 1.435,90 € |
| Unit Price without VAT: | 0,49800 € |
|---|---|
| Unit Price with VAT: | 0,59262 € |











