


H3ABG-10105-R8 | |
|---|---|
DigiKey Part Number | H3ABG-10105-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10105-R8 |
Description | JUMPER-H1507TR/A3048R/H1505TR 5" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56400 € | 5,64 € |
| 30 | 0,51167 € | 15,35 € |
| 50 | 0,48900 € | 24,45 € |
| 100 | 0,45980 € | 45,98 € |
| 250 | 0,42388 € | 105,97 € |
| 500 | 0,39858 € | 199,29 € |
| 1.000 | 0,37482 € | 374,82 € |
| 2.500 | 0,34559 € | 863,98 € |
| 5.000 | 0,32501 € | 1.625,05 € |
| Unit Price without VAT: | 0,56400 € |
|---|---|
| Unit Price with VAT: | 0,67116 € |











