


H3ABG-10105-B8 | |
|---|---|
DigiKey Part Number | H3ABG-10105-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10105-B8 |
Description | JUMPER-H1507TR/A3048B/H1505TR 5" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57300 € | 5,73 € |
| 30 | 0,52000 € | 15,60 € |
| 50 | 0,49700 € | 24,85 € |
| 100 | 0,46730 € | 46,73 € |
| 250 | 0,43076 € | 107,69 € |
| 500 | 0,40506 € | 202,53 € |
| 1.000 | 0,38091 € | 380,91 € |
| 2.500 | 0,35120 € | 878,00 € |
| 5.000 | 0,33029 € | 1.651,45 € |
| Unit Price without VAT: | 0,57300 € |
|---|---|
| Unit Price with VAT: | 0,68187 € |











