


H3ABG-10104-R8 | |
|---|---|
DigiKey Part Number | H3ABG-10104-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10104-R8 |
Description | JUMPER-H1507TR/A3048R/H1505TR 4" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55600 € | 5,56 € |
| 30 | 0,50400 € | 15,12 € |
| 50 | 0,48160 € | 24,08 € |
| 100 | 0,45280 € | 45,28 € |
| 250 | 0,41748 € | 104,37 € |
| 500 | 0,39256 € | 196,28 € |
| 1.000 | 0,36916 € | 369,16 € |
| 2.500 | 0,34037 € | 850,93 € |
| 5.000 | 0,32010 € | 1.600,50 € |
| Unit Price without VAT: | 0,55600 € |
|---|---|
| Unit Price with VAT: | 0,66164 € |











