


H3ABG-10104-N8 | |
|---|---|
DigiKey Part Number | H3ABG-10104-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10104-N8 |
Description | JUMPER-H1507TR/A3048N/H1505TR 4" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56500 € | 5,65 € |
| 30 | 0,51233 € | 15,37 € |
| 50 | 0,48940 € | 24,47 € |
| 100 | 0,46020 € | 46,02 € |
| 250 | 0,42424 € | 106,06 € |
| 500 | 0,39894 € | 199,47 € |
| 1.000 | 0,37516 € | 375,16 € |
| 2.500 | 0,34590 € | 864,75 € |
| 5.000 | 0,32529 € | 1.626,45 € |
| Unit Price without VAT: | 0,56500 € |
|---|---|
| Unit Price with VAT: | 0,67235 € |











