


H3ABG-10106-N8 | |
|---|---|
DigiKey Part Number | H3ABG-10106-N8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10106-N8 |
Description | JUMPER-H1507TR/A3048N/H1505TR 6" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58200 € | 5,82 € |
| 30 | 0,52767 € | 15,83 € |
| 50 | 0,50440 € | 25,22 € |
| 100 | 0,47430 € | 47,43 € |
| 250 | 0,43728 € | 109,32 € |
| 500 | 0,41120 € | 205,60 € |
| 1.000 | 0,38668 € | 386,68 € |
| 2.500 | 0,35652 € | 891,30 € |
| 5.000 | 0,33529 € | 1.676,45 € |
| Unit Price without VAT: | 0,58200 € |
|---|---|
| Unit Price with VAT: | 0,69258 € |











