


H3AAG-10112-R4 | |
|---|---|
DigiKey Part Number | H3AAG-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10112-R4 |
Description | JUMPER-H1507TR/A2015R/H1507TR12" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64300 € | 6,43 € |
| 30 | 0,59533 € | 17,86 € |
| 50 | 0,57440 € | 28,72 € |
| 100 | 0,54690 € | 54,69 € |
| 250 | 0,51260 € | 128,15 € |
| 500 | 0,48810 € | 244,05 € |
| 1.000 | 0,46479 € | 464,79 € |
| 2.500 | 0,43569 € | 1.089,23 € |
| 5.000 | 0,41491 € | 2.074,55 € |
| Unit Price without VAT: | 0,64300 € |
|---|---|
| Unit Price with VAT: | 0,76517 € |











