


H3AAG-10105-R4 | |
|---|---|
DigiKey Part Number | H3AAG-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-R4 |
Description | JUMPER-H1507TR/A2015R/H1507TR 5" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56400 € | 5,64 € |
| 30 | 0,51200 € | 15,36 € |
| 50 | 0,48920 € | 24,46 € |
| 100 | 0,46010 € | 46,01 € |
| 250 | 0,42408 € | 106,02 € |
| 500 | 0,39880 € | 199,40 € |
| 1.000 | 0,37502 € | 375,02 € |
| 2.500 | 0,34577 € | 864,43 € |
| 5.000 | 0,32518 € | 1.625,90 € |
| Unit Price without VAT: | 0,56400 € |
|---|---|
| Unit Price with VAT: | 0,67116 € |











