


H3AAG-10106-R4 | |
|---|---|
DigiKey Part Number | H3AAG-10106-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-R4 |
Description | JUMPER-H1507TR/A2015R/H1507TR 6" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,57200 € | 5,72 € |
| 30 | 0,51867 € | 15,56 € |
| 50 | 0,49580 € | 24,79 € |
| 100 | 0,46620 € | 46,62 € |
| 250 | 0,42976 € | 107,44 € |
| 500 | 0,40412 € | 202,06 € |
| 1.000 | 0,38004 € | 380,04 € |
| 2.500 | 0,35040 € | 876,00 € |
| 5.000 | 0,32954 € | 1.647,70 € |
| Unit Price without VAT: | 0,57200 € |
|---|---|
| Unit Price with VAT: | 0,68068 € |











