
H2BXT-10110-B4 | |
|---|---|
DigiKey Part Number | H2BXT-10110-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10110-B4 |
Description | JUMPER-H1500TR/A2015B/X 10" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46400 € | 4,64 € |
| 30 | 0,42033 € | 12,61 € |
| 50 | 0,40160 € | 20,08 € |
| 100 | 0,37770 € | 37,77 € |
| 250 | 0,34820 € | 87,05 € |
| 500 | 0,32742 € | 163,71 € |
| 1.000 | 0,30791 € | 307,91 € |
| 2.500 | 0,28389 € | 709,72 € |
| 5.000 | 0,26698 € | 1.334,90 € |
| Unit Price without VAT: | 0,46400 € |
|---|---|
| Unit Price with VAT: | 0,55216 € |











