
H2BXT-10102-B4 | |
|---|---|
DigiKey Part Number | H2BXT-10102-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10102-B4 |
Description | JUMPER-H1500TR/A2015B/X 2" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41700 € | 4,17 € |
| 30 | 0,38633 € | 11,59 € |
| 50 | 0,37260 € | 18,63 € |
| 100 | 0,35470 € | 35,47 € |
| 250 | 0,33248 € | 83,12 € |
| 500 | 0,31658 € | 158,29 € |
| 1.000 | 0,30146 € | 301,46 € |
| 2.500 | 0,28258 € | 706,45 € |
| 5.000 | 0,26909 € | 1.345,45 € |
| Unit Price without VAT: | 0,41700 € |
|---|---|
| Unit Price with VAT: | 0,49623 € |











