
H2BXT-10105-B4 | |
|---|---|
DigiKey Part Number | H2BXT-10105-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10105-B4 |
Description | JUMPER-H1500TR/A2015B/X 5" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42400 € | 4,24 € |
| 30 | 0,38467 € | 11,54 € |
| 50 | 0,36760 € | 18,38 € |
| 100 | 0,34570 € | 34,57 € |
| 250 | 0,31864 € | 79,66 € |
| 500 | 0,29962 € | 149,81 € |
| 1.000 | 0,28176 € | 281,76 € |
| 2.500 | 0,25978 € | 649,45 € |
| 5.000 | 0,24430 € | 1.221,50 € |
| Unit Price without VAT: | 0,42400 € |
|---|---|
| Unit Price with VAT: | 0,50456 € |












