
H2BXT-10106-N6 | |
---|---|
DigiKey Part Number | H2BXT-10106-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10106-N6 |
Description | JUMPER-H1500TR/A3049N/X 6" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43300 € | 4,33 € |
30 | 0,39300 € | 11,79 € |
50 | 0,37560 € | 18,78 € |
100 | 0,35320 € | 35,32 € |
250 | 0,32556 € | 81,39 € |
500 | 0,30614 € | 153,07 € |
1.000 | 0,28788 € | 287,88 € |
2.500 | 0,26542 € | 663,55 € |
5.000 | 0,24961 € | 1.248,05 € |
Unit Price without VAT: | 0,43300 € |
---|---|
Unit Price with VAT: | 0,51527 € |









