
H2BXT-10108-N6 | |
---|---|
DigiKey Part Number | H2BXT-10108-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10108-N6 |
Description | JUMPER-H1500TR/A3049N/X 8" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45000 € | 4,50 € |
30 | 0,40867 € | 12,26 € |
50 | 0,39020 € | 19,51 € |
100 | 0,36710 € | 36,71 € |
250 | 0,33836 € | 84,59 € |
500 | 0,31818 € | 159,09 € |
1.000 | 0,29921 € | 299,21 € |
2.500 | 0,27587 € | 689,67 € |
5.000 | 0,25944 € | 1.297,20 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |









