
H2BXT-10106-R6 | |
|---|---|
DigiKey Part Number | H2BXT-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10106-R6 |
Description | JUMPER-H1500TR/A3049R/X 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42900 € | 4,29 € |
| 30 | 0,38967 € | 11,69 € |
| 50 | 0,37200 € | 18,60 € |
| 100 | 0,34990 € | 34,99 € |
| 250 | 0,32256 € | 80,64 € |
| 500 | 0,30332 € | 151,66 € |
| 1.000 | 0,28523 € | 285,23 € |
| 2.500 | 0,26298 € | 657,45 € |
| 5.000 | 0,24731 € | 1.236,55 € |
| Unit Price without VAT: | 0,42900 € |
|---|---|
| Unit Price with VAT: | 0,51051 € |











