
H2BBG-10108-R6 | |
|---|---|
DigiKey Part Number | H2BBG-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-R6 |
Description | JUMPER-H1501TR/A3049R/H1501TR 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55800 € | 5,58 € |
| 30 | 0,50667 € | 15,20 € |
| 50 | 0,48420 € | 24,21 € |
| 100 | 0,45510 € | 45,51 € |
| 250 | 0,41956 € | 104,89 € |
| 500 | 0,39456 € | 197,28 € |
| 1.000 | 0,37105 € | 371,05 € |
| 2.500 | 0,34210 € | 855,25 € |
| 5.000 | 0,32173 € | 1.608,65 € |
| Unit Price without VAT: | 0,55800 € |
|---|---|
| Unit Price with VAT: | 0,66402 € |











