
H2BBG-10106-R6 | |
|---|---|
DigiKey Part Number | H2BBG-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10106-R6 |
Description | JUMPER-H1501TR/A3049R/H1501TR 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54200 € | 5,42 € |
| 30 | 0,49167 € | 14,75 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,44170 € | 44,17 € |
| 250 | 0,40716 € | 101,79 € |
| 500 | 0,38288 € | 191,44 € |
| 1.000 | 0,36005 € | 360,05 € |
| 2.500 | 0,33197 € | 829,92 € |
| 5.000 | 0,31220 € | 1.561,00 € |
| Unit Price without VAT: | 0,54200 € |
|---|---|
| Unit Price with VAT: | 0,64498 € |











