
H2BBG-10106-G6 | |
|---|---|
DigiKey Part Number | H2BBG-10106-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10106-G6 |
Description | JUMPER-H1501TR/A3049G/H1501TR 6" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55100 € | 5,51 € |
| 30 | 0,49967 € | 14,99 € |
| 50 | 0,47720 € | 23,86 € |
| 100 | 0,44890 € | 44,89 € |
| 250 | 0,41380 € | 103,45 € |
| 500 | 0,38910 € | 194,55 € |
| 1.000 | 0,36590 € | 365,90 € |
| 2.500 | 0,33736 € | 843,40 € |
| 5.000 | 0,31727 € | 1.586,35 € |
| Unit Price without VAT: | 0,55100 € |
|---|---|
| Unit Price with VAT: | 0,65569 € |











