
H2BBG-10108-G6 | |
|---|---|
DigiKey Part Number | H2BBG-10108-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-G6 |
Description | JUMPER-H1501TR/A3049G/H1501TR 8" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56700 € | 5,67 € |
| 30 | 0,51467 € | 15,44 € |
| 50 | 0,49200 € | 24,60 € |
| 100 | 0,46250 € | 46,25 € |
| 250 | 0,42640 € | 106,60 € |
| 500 | 0,40096 € | 200,48 € |
| 1.000 | 0,37707 € | 377,07 € |
| 2.500 | 0,34766 € | 869,15 € |
| 5.000 | 0,32695 € | 1.634,75 € |
| Unit Price without VAT: | 0,56700 € |
|---|---|
| Unit Price with VAT: | 0,67473 € |











