
H2BBG-10104-A6 | |
|---|---|
DigiKey Part Number | H2BBG-10104-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10104-A6 |
Description | JUMPER-H1501TR/A3049A/H1501TR 4" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53400 € | 5,34 € |
| 30 | 0,48433 € | 14,53 € |
| 50 | 0,46280 € | 23,14 € |
| 100 | 0,43510 € | 43,51 € |
| 250 | 0,40112 € | 100,28 € |
| 500 | 0,37720 € | 188,60 € |
| 1.000 | 0,35470 € | 354,70 € |
| 2.500 | 0,32704 € | 817,60 € |
| 5.000 | 0,30756 € | 1.537,80 € |
| Unit Price without VAT: | 0,53400 € |
|---|---|
| Unit Price with VAT: | 0,63546 € |











