
H2BBG-10103-A6 | |
|---|---|
DigiKey Part Number | H2BBG-10103-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10103-A6 |
Description | JUMPER-H1501TR/A3049A/H1501TR 3" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52500 € | 5,25 € |
| 30 | 0,47633 € | 14,29 € |
| 50 | 0,45540 € | 22,77 € |
| 100 | 0,42820 € | 42,82 € |
| 250 | 0,39476 € | 98,69 € |
| 500 | 0,37122 € | 185,61 € |
| 1.000 | 0,34909 € | 349,09 € |
| 2.500 | 0,32186 € | 804,65 € |
| 5.000 | 0,30269 € | 1.513,45 € |
| Unit Price without VAT: | 0,52500 € |
|---|---|
| Unit Price with VAT: | 0,62475 € |











