
H2BBG-10102-A6 | |
|---|---|
DigiKey Part Number | H2BBG-10102-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10102-A6 |
Description | JUMPER-H1501TR/A3049A/H1501TR 2" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51700 € | 5,17 € |
| 30 | 0,46900 € | 14,07 € |
| 50 | 0,44800 € | 22,40 € |
| 100 | 0,42130 € | 42,13 € |
| 250 | 0,38840 € | 97,10 € |
| 500 | 0,36522 € | 182,61 € |
| 1.000 | 0,34346 € | 343,46 € |
| 2.500 | 0,31667 € | 791,68 € |
| 5.000 | 0,29781 € | 1.489,05 € |
| Unit Price without VAT: | 0,51700 € |
|---|---|
| Unit Price with VAT: | 0,61523 € |











