
H2AXG-10106-L6 | |
|---|---|
DigiKey Part Number | H2AXG-10106-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-L6 |
Description | JUMPER-H1503TR/A3049L/X 6" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56000 € | 5,60 € |
| 30 | 0,50733 € | 15,22 € |
| 50 | 0,48480 € | 24,24 € |
| 100 | 0,45590 € | 45,59 € |
| 250 | 0,42032 € | 105,08 € |
| 500 | 0,39524 € | 197,62 € |
| 1.000 | 0,37168 € | 371,68 € |
| 2.500 | 0,34270 € | 856,75 € |
| 5.000 | 0,32229 € | 1.611,45 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |











