
H2AXG-10102-L6 | |
|---|---|
DigiKey Part Number | H2AXG-10102-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10102-L6 |
Description | JUMPER-H1503TR/A3049L/X 2" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52600 € | 5,26 € |
| 30 | 0,47667 € | 14,30 € |
| 50 | 0,45560 € | 22,78 € |
| 100 | 0,42850 € | 42,85 € |
| 250 | 0,39500 € | 98,75 € |
| 500 | 0,37140 € | 185,70 € |
| 1.000 | 0,34928 € | 349,28 € |
| 2.500 | 0,32203 € | 805,07 € |
| 5.000 | 0,30285 € | 1.514,25 € |
| Unit Price without VAT: | 0,52600 € |
|---|---|
| Unit Price with VAT: | 0,62594 € |











