
H2AXG-10103-L6 | |
|---|---|
DigiKey Part Number | H2AXG-10103-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-L6 |
Description | JUMPER-H1503TR/A3049L/X 3" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,53500 € | 5,35 € |
| 30 | 0,48467 € | 14,54 € |
| 50 | 0,46300 € | 23,15 € |
| 100 | 0,43530 € | 43,53 € |
| 250 | 0,40136 € | 100,34 € |
| 500 | 0,37740 € | 188,70 € |
| 1.000 | 0,35490 € | 354,90 € |
| 2.500 | 0,32722 € | 818,05 € |
| 5.000 | 0,30773 € | 1.538,65 € |
| Unit Price without VAT: | 0,53500 € |
|---|---|
| Unit Price with VAT: | 0,63665 € |











