
H2ABG-10112-V6 | |
---|---|
DigiKey Part Number | H2ABG-10112-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10112-V6 |
Description | JUMPER-H1503TR/A3049V/H1501TR12" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,68200 € | 6,82 € |
30 | 0,61867 € | 18,56 € |
50 | 0,59120 € | 29,56 € |
100 | 0,55590 € | 55,59 € |
250 | 0,51256 € | 128,14 € |
500 | 0,48198 € | 240,99 € |
1.000 | 0,45325 € | 453,25 € |
2.500 | 0,41791 € | 1.044,78 € |
5.000 | 0,39457 € | 1.972,85 € |
Unit Price without VAT: | 0,68200 € |
---|---|
Unit Price with VAT: | 0,81158 € |









