
H2ABG-10106-V6 | |
|---|---|
DigiKey Part Number | H2ABG-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10106-V6 |
Description | JUMPER-H1503TR/A3049V/H1501TR 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63700 € | 6,37 € |
| 30 | 0,57767 € | 17,33 € |
| 50 | 0,55220 € | 27,61 € |
| 100 | 0,51930 € | 51,93 € |
| 250 | 0,47876 € | 119,69 € |
| 500 | 0,45022 € | 225,11 € |
| 1.000 | 0,42339 € | 423,39 € |
| 2.500 | 0,39036 € | 975,90 € |
| 5.000 | 0,36712 € | 1.835,60 € |
| Unit Price without VAT: | 0,63700 € |
|---|---|
| Unit Price with VAT: | 0,75803 € |











