
H2ABG-10103-V6 | |
|---|---|
DigiKey Part Number | H2ABG-10103-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-V6 |
Description | JUMPER-H1503TR/A3049V/H1501TR 3" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61200 € | 6,12 € |
| 30 | 0,55533 € | 16,66 € |
| 50 | 0,53060 € | 26,53 € |
| 100 | 0,49900 € | 49,90 € |
| 250 | 0,46004 € | 115,01 € |
| 500 | 0,43260 € | 216,30 € |
| 1.000 | 0,40681 € | 406,81 € |
| 2.500 | 0,37508 € | 937,70 € |
| 5.000 | 0,35274 € | 1.763,70 € |
| Unit Price without VAT: | 0,61200 € |
|---|---|
| Unit Price with VAT: | 0,72828 € |











