
H2ABG-10108-R8 | |
|---|---|
DigiKey Part Number | H2ABG-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10108-R8 |
Description | JUMPER-H1503TR/A3048R/H1501TR 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,65100 € | 6,51 € |
| 30 | 0,59033 € | 17,71 € |
| 50 | 0,56400 € | 28,20 € |
| 100 | 0,53040 € | 53,04 € |
| 250 | 0,48892 € | 122,23 € |
| 500 | 0,45978 € | 229,89 € |
| 1.000 | 0,43238 € | 432,38 € |
| 2.500 | 0,39865 € | 996,62 € |
| 5.000 | 0,37491 € | 1.874,55 € |
| Unit Price without VAT: | 0,65100 € |
|---|---|
| Unit Price with VAT: | 0,77469 € |











